Reference Only

LZ4-00R508-0000

Obsolete
Infrared Emitters Infrared 940nm

Manufacturer:

Mfr Part:
LZ4-00R508-0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Beam Angle95 deg
If - Forward Current700 mA
Vf - Forward Voltage7.2 V
Power Rating5 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseSMD-8
PackagingReel
Illumination ColorInfrared
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle95 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?