Reference Only

LZ4-00MD09-0000_G2

Multi-Color LEDs .

Manufacturer:

Mfr Part:
LZ4-00MD09-0000_G2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryMulti-Color LEDs
Package / Case7 mm x 7 mm
Wavelength/Color Temperature630 nm, 545 nm, 480 nm
Luminous Flux240 lm
Viewing Angle95 deg
If - Forward Current700 mA
Vf - Forward Voltage2.4 V, 2.9 V, 3 V, 3.4 V
Power Rating1.7 W, 2.1 W, 4.1 W
Lens ColorColorless
Height3.7 mm
Length7 mm
Luminous Intensity111 cd
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeMulti-Color LEDs
SeriesLZ4-00MD09
SubcategoryLEDs
TradenameLuxiGen
TypeMulti-Color LEDs
Width7 mm
Part # AliasesLZ4-00MD09-0000 Q65113A6761

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.11$2,027.50
$7.66$3,830.00
$7.50$7,500.00
Need more?