Reference Only
LZ4-00B208
Single Color LEDs .
Datasheet
LZ4-00B208 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Series | LZ4-00B208 | |
| Packaging | Reel | |
| Illumination Color | Blue | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | Single Color LEDs | |
| Part # Aliases | Q65113A1761 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.34 | $1,835.00 | |
| $6.67 | $3,335.00 | |
| $6.45 | $6,450.00 |
Need more?