Reference Only

LZ1-30R400

Obsolete
Infrared Emitters Infrared 850nm

Manufacturer:

Mfr Part:
LZ1-30R400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Beam Angle90 deg
If - Forward Current1 A
Vf - Forward Voltage2 V
PackagingTray
Illumination ColorInfrared
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
SeriesLZ1
SubcategoryInfrared Data Communications
TradenameLuxiGen
Part # AliasesLZ1-30R400-0000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?