Reference Only
LZ1-10R400
Obsolete
Infrared Emitters Infrared 850nm
Datasheet
LZ1-10R400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 850 nm | |
| Beam Angle | 90 deg | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | 19.9 mm x 19 mm x 5 mm | |
| Packaging | Tray | |
| Illumination Color | Infrared | |
| Lens Shape | Dome | |
| Product Type | IR Emitters (IR LEDs) | |
| Series | LZ1 | |
| Subcategory | Infrared Data Communications | |
| Tradename | LuxiGen | |
| Viewing Angle | 90 deg | |
| Part # Aliases | LZ1-10R400-0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?