LZ1-00R502-0000 ams OSRAM

LZ1-00R502-0000

Obsolete
Infrared Emitters Infrared - 940nm

Manufacturer:

Mfr Part:
LZ1-00R502-0000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
If - Forward Current1 A
PackagingCut Tape
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?