Reference Only
LZ1-00G102-0000_G2
Single Color LEDs .
Datasheet
LZ1-00G102-0000_G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 523 nm | |
| Luminous Intensity | 103 cd | |
| Luminous Flux | 215 lm | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 2.9 V | |
| Power Rating | 2.9 W | |
| Lens Dimensions | 3.2 mm | |
| Lens Shape | Round | |
| Lens Transparency | Clear | |
| Series | LZ1-00G102 | |
| Packaging | Reel | |
| Height | 2.4 mm | |
| Illumination Color | Green | |
| Length | 4.4 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | Single Color LEDs | |
| Viewing Angle | 100 deg | |
| Width | 4.4 mm | |
| Part # Aliases | LZ1-00G102-0000 Q65113A6764 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.72 | $1,360.00 | |
| $2.44 | $2,440.00 | |
| $2.34 | $5,850.00 |
Need more?