Reference Only

LY Y876-Q2T1-26

Single Color LEDs .

Manufacturer:

Mfr Part:
LY Y876-Q2T1-26

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
Viewing Angle120 deg
ProductYellow LEDs
Illumination ColorYellow
Mounting StyleSMD/SMT
If - Forward Current30 mA
Vf - Forward Voltage2.4 V
Wavelength/Color Temperature587 nm
Luminous Intensity223 mcd
Lens ShapeRectangular
SeriesLY Y876
PackagingReel
Height1.2 mm
Length3 mm
Lens Dimensions1.7 mm x 0.7 mm
Lens TransparencyWater Clear
Luminous Flux/Radiant Flux0.701 lm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Package / CaseSide Looker
Power Rating40 mW
Product TypeSingle Color LEDs
QualificationAEC-Q100
SubcategoryLEDs
TradenameSIDELED
TypeSingle Color LEDs
Width1.1 mm
Part # AliasesQ65110A2415

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.084$252.00
$0.075$450.00
$0.067$603.00
Need more?