Reference Only

LY Y876-Q2S1-26-Z

Single Color LEDs Yellow, 587nm 224mcd, 20mA.

Manufacturer:

Mfr Part:
LY Y876-Q2S1-26-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / CaseSide Looker
Wavelength/Color Temperature587 nm
Illumination ColorYellow
If - Forward Current30 mA
Vf - Forward Voltage2.4 V
Power Rating80 mW
Lens ColorColorless
Lens Dimensions1.7 mm x 0.7 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
SeriesMicro SIDELED 3010
PackagingReel
QualificationAEC-Q100
Height1.2 mm
Length2.3 mm
Luminous Intensity224 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameMicro SIDELED
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.3 mm
Part # AliasesQ65110A2413 LY Y876-Q2S1-26-0-20-R18-Z LY Y876-Q2S1-26-Z Q65110A2413

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.11$330.00
$0.106$954.00
$0.094$2,256.00
Need more?