Reference Only
LY M676-R2T1-26
Single Color LEDs Yellow, 587nm 355mcd, 20mA.
Datasheet
LY M676-R2T1-26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Wavelength/Color Temperature | 587 nm | |
| Illumination Color | Yellow | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2.4 V | |
| Lens Color | Colorless | |
| Lens Shape | Rectangular | |
| Lens Transparency | Non-Diffused | |
| Series | Mini TOPLED | |
| Packaging | Reel | |
| Height | 1.25 mm | |
| Length | 2.1 mm | |
| Luminous Intensity | 355 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | Mini TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 1.5 mm | |
| Part # Aliases | LY M676-R2T1-26-Z Q65110A2366 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.081 | $1,215.00 | |
| $0.077 | $1,848.00 |
Need more?