Reference Only
LY E67F-ABBB-46-1
Single Color LEDs Yellow.
Datasheet
LY E67F-ABBB-46-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1412 (3730 metric) | |
| Wavelength/Color Temperature | 593 nm | |
| Luminous Intensity | 1.4 cd | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2.15 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Clear | |
| Series | Power TOPLED | |
| Packaging | Reel | |
| Height | 2.1 mm | |
| Illumination Color | Yellow | |
| Length | 3.7 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | Power TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 3 mm | |
| Part # Aliases | LY E67F-ABBB-46-1-Z Q65110A9018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.115 | $230.00 | |
| $0.107 | $428.00 | |
| $0.097 | $970.00 |
Need more?