Reference Only
LY E65F-DAEB-46-1
Single Color LEDs Yellow.
Datasheet
LY E65F-DAEB-46-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Viewing Angle | 60 deg | |
| Product | Yellow LEDs | |
| Illumination Color | Yellow | |
| Mounting Style | SMD/SMT | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2.15 V | |
| Wavelength/Color Temperature | 590 nm | |
| Luminous Intensity | 4.5 cd | |
| Lens Shape | Dome | |
| Series | Power TOPLED with Lens | |
| Packaging | Reel | |
| Height | 3.5 mm | |
| Length | 3.2 mm | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.4 mm | |
| Lens Transparency | Water Clear | |
| Luminous Flux/Radiant Flux | 5.1 lm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Package / Case | PLCC-4 | |
| Power Rating | 190 mW | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | Power TOPLED | |
| Type | Single Color LEDs | |
| Width | 2.8 mm | |
| Part # Aliases | LY E65F-DAEB-46-1-Z Q65111A1412 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.165 | $330.00 | |
| $0.15 | $600.00 | |
| $0.132 | $1,320.00 | |
| $0.13 | $3,120.00 |
Need more?