LWM673K2N1FK0PN0U626 ams OSRAM

LWM673K2N1FK0PN0U626

White LEDs

Manufacturer:

Mfr Part:
LWM673K2N1FK0PN0U626

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0905 (2315 metric)
Illumination ColorWhite
Luminous Intensity9 mcd
Viewing Angle120 deg
If - Forward Current2 mA
Vf - Forward Voltage2.75 V
Length2.3 mm
Width1.5 mm
Height1.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ColorTinted
Lens TransparencyDiffused
SeriesMini TOPLED
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?