LWA67C-S2U1-FK0KM0-0 ams OSRAM

LWA67C-S2U1-FK0KM0-0

White LEDs

Manufacturer:

Mfr Part:
LWA67C-S2U1-FK0KM0-0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1715 (4238 metric)
Illumination ColorWhite
Luminous Intensity224 mcd
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Length4.2 mm
Width3.8 mm
Height4.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ColorTinted
Lens TransparencyDiffused
SeriesSIDELED
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?