Reference Only

LW VH8G-Q2OO-4M6N-1

White LEDs White 2.85V 5mA.

Manufacturer:

Mfr Part:
LW VH8G-Q2OO-4M6N-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0402 (1005 metric)
Illumination ColorWhite
Luminous Intensity230 mcd
Luminous Flux0.874 lm
Viewing Angle165 deg
If - Forward Current5 mA
Vf - Forward Voltage2.85 V
Power Rating14 mW
Length1 mm
Width0.55 mm
Height0.3 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens ColorTinted
Lens TransparencyDiffused
SeriesLW VH8G
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameFIREFLY
TypeHigh Power LEDs
Part # AliasesQ65110A8090

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.131$524.00
$0.125$1,000.00
$0.118$2,832.00
Need more?