Reference Only

LW TWTG.BB-BYBZ-2C12C3-Z486

White LEDs White TOPLED Black Surface.

Manufacturer:

Mfr Part:
LW TWTG.BB-BYBZ-2C12C3-Z486

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseTOPLED
Illumination ColorWhite
Luminous Intensity2.1 cd
Viewing Angle110 deg
If - Forward Current20 mA
Vf - Forward Voltage3.05 V
Power Rating61 mW
Length3.2 mm
Width2.8 mm
Height1.9 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ColorTinted
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyDiffused
SeriesLW TWTG.BB
PackagingReel
QualificationAEC-Q101
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameTOPLED
TypeHigh Power LEDs
Part # AliasesQ65112A5793

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.154$308.00
$0.14$560.00
$0.128$1,280.00
$0.127$3,048.00
Need more?