Reference Only

LW TWTG.BB-BXCX-2B2C-1

White LEDs White

Manufacturer:

Mfr Part:
LW TWTG.BB-BXCX-2B2C-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1411 (3528 metric)
Illumination ColorWhite
Luminous Intensity1.8 cd
Viewing Angle110 deg
If - Forward Current20 mA
Vf - Forward Voltage3.05 V
Length3.5 mm
Width2.8 mm
Height1.83 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ColorTinted
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyDiffused
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65111A6973

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?