Reference Only

LW TVSG.CB-AYCX-FK0PM0

White LEDs White TOPLED.

Manufacturer:

Mfr Part:
LW TVSG.CB-AYCX-FK0PM0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseTOPLED
Illumination ColorWhite
Luminous Intensity1.3 cd
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage3.05 V
Length3.2 mm
Width2.8 mm
Height1.83 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyDiffused
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65111A7809

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.225$450.00
$0.208$832.00
$0.194$1,940.00
$0.18$4,320.00
Need more?