Reference Only

LW TVSG.BB-BXCY-JBNC-Z486

White LEDs White TOPLED.

Manufacturer:

Mfr Part:
LW TVSG.BB-BXCY-JBNC-Z486

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
SeriesLW TVSG.BB
ProductWhite LEDs
Package / Case1411 (3528 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Length3.2 mm
Width2.8 mm
Height1.83 mm
QualificationAEC-Q101
PackagingReel
If - Forward Current20 mA
Illumination ColorWhite
Lens ColorTinted
Lens TransparencyDiffused
Luminous Flux/Radiant Flux8.51 lm
Luminous Intensity2.7 cd
Moisture SensitiveYes
Mounting StyleSMD/SMT
Power Rating61 mW
Product TypeWhite LEDs
SubcategoryLEDs
TradenameTOPLED
TypeHigh Power LEDs
Vf - Forward Voltage3.05 V
Viewing Angle120 deg
Part # AliasesQ65112A5035

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.173$346.00
$0.151$604.00
$0.142$1,420.00
$0.137$3,288.00
Need more?