Reference Only
LW T6SH.CB-CZEY-FK0PM0-Z664
White LEDs White TOPLED.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOPLED | |
| Illumination Color | White | |
| Luminous Intensity | 6.8 cd | |
| Luminous Flux/Radiant Flux | 19.5 lm | |
| Viewing Angle | 110 deg | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2.9 V | |
| Power Rating | 150 mW | |
| Length | 3.2 mm | |
| Width | 2.8 mm | |
| Height | 1.83 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Lens Color | Tinted | |
| Lens Dimensions | 2.6 mm x 2.4 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Series | LW T6SH.CB | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | High Power LEDs | |
| Part # Aliases | Q65112A1219 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.346 | $692.00 | |
| $0.166 | $3,984.00 |
Need more?