Reference Only
LW QH8G-Q2OO-3K5L
White LEDs White 2.85V 5mA.
Datasheet
LW QH8G-Q2OO-3K5L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 5600 K | |
| Luminous Intensity | 280 mcd | |
| Viewing Angle | 145 deg | |
| If - Forward Current | 15 mA | |
| Vf - Forward Voltage | 2.8 V | |
| Length | 1 mm | |
| Width | 0.6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Shape | Rectangular | |
| Series | LW QH8G | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | CHIPLED | |
| Type | Mid-Power LEDs | |
| Part # Aliases | LW QH8G-Q2OO-3K5L-1 Q65110A8029 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10 | $400.00 | |
| $0.097 | $776.00 | |
| $0.087 | $2,088.00 |
Need more?