
LW Q38G-Q1S2-3K6L-1
Not Recommended for New Designs
White LEDs White, Diffused Q65110A7209
Datasheet
LW Q38G-Q1S2-3K6L-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Illumination Color | White | |
| Lens Transparency | Diffused | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | White LEDs | |
| Product | White LEDs | |
| Series | CHIPLED 0603 | |
| Subcategory | LEDs | |
| Type | Mid-Power LEDs | |
| Part # Aliases | Q65110A7209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?