Reference Only
LW P4SGV2ABFK0PN046F
White LEDs
Datasheet
LW P4SGV2ABFK0PN046F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Illumination Color | White | |
| Mounting Style | SMD/SMT | |
| Series | PointLED | |
| Height | 0.825 mm | |
| If - Forward Current | 20 mA | |
| Length | 3.4 mm | |
| Lens Color | Tinted | |
| Lens Transparency | Diffused | |
| Luminous Intensity | 900 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Package / Case | SMD-2 | |
| Product Type | White LEDs | |
| Product | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs | |
| Vf - Forward Voltage | 3.2 V | |
| Viewing Angle | 120 deg | |
| Width | 1.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?