Reference Only
LW P4SG-V2AB-FK0PN0-45
Single Color LEDs .
Datasheet
LW P4SG-V2AB-FK0PN0-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Type | Single Color LEDs | |
| Packaging | Reel | |
| Height | 0.83 mm | |
| If - Forward Current | 20 mA | |
| Illumination Color | White | |
| Length | 3.4 mm | |
| Luminous Flux/Radiant Flux | 4.11 lm | |
| Luminous Intensity | 1.35 cd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Power Rating | 64 mW | |
| Product Type | Single Color LEDs | |
| Series | LW P4SG | |
| Subcategory | LEDs | |
| Tradename | PointLED | |
| Vf - Forward Voltage | 3 V | |
| Viewing Angle | 120 deg | |
| Width | 1.25 mm | |
| Part # Aliases | Q65113A0987 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.178 | $534.00 | |
| $0.177 | $1,062.00 | |
| $0.163 | $1,467.00 | |
| $0.154 | $3,696.00 |
Need more?