Reference Only

LW MVSG-AZBZ-JKPL-Z486

White LEDs White.

Manufacturer:

Mfr Part:
LW MVSG-AZBZ-JKPL-Z486

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0907 (2319 metric)
Illumination ColorWhite
Luminous Intensity1.5 cd
Luminous Flux5 lm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage3.05 V
Length2.3 mm
Width1.9 mm
Height1.4 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Lens ColorTinted
Lens Dimensions1.7 mm x 1.55 mm
Lens ShapeRectangular
Lens TransparencyDiffused
SeriesMini TOPLED
PackagingReel
QualificationAEC-Q100
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TradenameTOPLED
TypeLow Power LEDs
Part # AliasesQ65111A4087

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.279$837.00
$0.266$1,596.00
$0.246$2,214.00
$0.231$5,544.00
Need more?