Reference Only

LW M67C-T2U2-JKPL

Obsolete
White LEDs White

Manufacturer:

Mfr Part:
LW M67C-T2U2-JKPL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorCool White
Luminous Intensity355 mcd
Luminous Flux1210 m lm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Length2 mm
Width1.4 mm
Height1.3 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ColorTinted
Lens Dimensions1.5 mm x 1 mm
Lens ShapeRectangular
Lens TransparencyDiffused
SeriesMini TOPLED
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs
Part # AliasesLW M67C-T2U2-JKPL-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?