Reference Only
LW M67C-T1U1-7K8K-Z
White LEDs White Diffused
Datasheet
LW M67C-T1U1-7K8K-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Tradename | Mini TOPLED | |
| Packaging | Reel | |
| Height | 1.3 mm | |
| If - Forward Current | 20 mA | |
| Illumination Color | Neutral White | |
| Length | 2 mm | |
| Lens Color | Tinted | |
| Lens Dimensions | 1.5 mm x 1 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Luminous Flux/Radiant Flux | 950 m lm | |
| Luminous Intensity | 280 mcd | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Product | White LEDs | |
| Series | Mini TOPLED | |
| Subcategory | LEDs | |
| Type | Low Power LEDs | |
| Vf - Forward Voltage | 3.2 V | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 4500 K | |
| Width | 1.4 mm | |
| Part # Aliases | Q65110A6863 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?