Reference Only
LW F65G-HZKX-58-Z
Obsolete
White LEDs White, 5600K 60x47 Degrees, 700mA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 5600 K | |
| Luminous Intensity | 75000 mcd | |
| Luminous Flux | 39 lm to 82 lm | |
| Viewing Angle | 60 deg, 47 deg | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 3.6 V | |
| Power Rating | 2 W | |
| Length | 5.3 mm | |
| Width | 5.2 mm | |
| Height | 2.8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Lens Shape | Rectangular | |
| Series | OSLUX | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs | |
| Part # Aliases | Q65110A6178 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?