Reference Only

LW A6SG-V2AB-5K8L-Z

Obsolete
White LEDs White 5600K

Manufacturer:

Mfr Part:
LW A6SG-V2AB-5K8L-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1715 (4238 metric)
Illumination ColorWhite
Wavelength/Color Temperature5600 K
Luminous Intensity900 mcd
Luminous Flux3050 m lm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage3.2 V
Length4.2 mm
Width3.8 mm
Height4.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Lens ColorTinted
Lens Dimensions2.4 mm
Lens ShapeCone
Lens TransparencyDiffused
SeriesSIDELED
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?