Reference Only

LW A673-Q2S1-5K8L-Z

Obsolete
White LEDs White, 5600K 480mlm, 10mA

Manufacturer:

Mfr Part:
LW A673-Q2S1-5K8L-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1717 (4242 metric)
Illumination ColorWhite
Wavelength/Color Temperature5600 K
Luminous Intensity224 mcd
Luminous Flux/Radiant Flux480 m lm
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage3.7 V
Length4.2 mm
Width4.2 mm
Height3.8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ColorTinted
Lens Dimensions2.4 mm
Lens ShapeRound
Lens TransparencyDiffused
SeriesSIDELED
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65110A1925

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?