Reference Only

LW A673-P2R1-3K6L-Z

Obsolete
White LEDs White 5600K

Manufacturer:

Mfr Part:
LW A673-P2R1-3K6L-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorCool White
Wavelength/Color Temperature5600 K
Luminous Intensity140 mcd
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage3.1 V
Length4.2 mm
Width3.8 mm
Height4.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ColorTinted
Lens ShapeRound
Lens TransparencyDiffused
SeriesSIDELED
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesQ65110A4097

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?