Reference Only

LUW JNSH.EC-BSBU-5E8G-1

Obsolete
White LEDs Ultra White

Manufacturer:

Mfr Part:
LUW JNSH.EC-BSBU-5E8G-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorCool White
Wavelength/Color Temperature5700 K
Luminous Intensity2.24 cd
Viewing Angle110 deg
If - Forward Current20 mA
Vf - Forward Voltage3.05 V
Length3 mm
Width1.4 mm
Height1.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens ColorTinted
Lens Dimensions2.3 mm x 1.15 mm
Lens ShapeRectangular
Lens TransparencyDiffused
SeriesDURIS E 3
PackagingReel
LED Material-
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesLUWJNSH.EC-BSBU-5E8G-1-20-R18 Q65111A1742

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?