Reference Only
LUW JLSH.01-7B6C-I4Q7-1
White LEDs .
Datasheet
LUW JLSH.01-7B6C-I4Q7-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | TOPLED | |
| Illumination Color | White | |
| Luminous Intensity | 2.9 cd | |
| Luminous Flux | 8.7 lm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2.7 V | |
| Power Rating | 54 mW | |
| Length | 3 mm | |
| Width | 1.4 mm | |
| Height | 0.8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Color | Colorless | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Series | LUW JLSH.01 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65113A1680 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $180.00 | |
| $0.057 | $513.00 | |
| $0.046 | $1,104.00 |
Need more?