Reference Only
LUW JDSH.EC-FQFS-5C8E-1
Obsolete
White LEDs White 6500K 85 CRI Duris E5
Datasheet
LUW JDSH.EC-FQFS-5C8E-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-4 | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 6500 K | |
| Luminous Intensity | 12100 mcd | |
| Luminous Flux | 37.6 lm | |
| Color Rendering Index - CRI | 80 | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 120 mA | |
| Vf - Forward Voltage | 3.2 V | |
| Length | 5.6 mm | |
| Width | 3 mm | |
| Height | 0.77 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Color | Tinted | |
| Lens Dimensions | 4.8 mm x 2.72 mm | |
| Lens Shape | Rectangular | |
| Series | DURIS E 5 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs | |
| Part # Aliases | Q65111A1721 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?