Reference Only
LUW HWQP-8M7N-EBVF46FCBB46-8E8H
White LEDs Ultra White OSLON Black Flat.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 3737 | |
| Illumination Color | Cool White | |
| Luminous Intensity | 125 cd | |
| Luminous Flux/Radiant Flux | 355 lm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 1 A | |
| Vf - Forward Voltage | 3.05 V | |
| Power Rating | 3 W | |
| Length | 3.75 mm | |
| Width | 3.75 mm | |
| Height | 0.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Lens Color | Tinted | |
| Lens Dimensions | 3.52 mm x 3.12 mm | |
| Lens Shape | Rectangular with Sidecut | |
| Lens Transparency | Clear | |
| Series | OSLON Black Flat | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Low Power LEDs | |
| Part # Aliases | Q65111A8023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $1,920.00 | |
| $0.91 | $3,640.00 | |
| $0.88 | $8,800.00 |
Need more?