Reference Only

LUW H9GP-KYLY-4C8E

White LEDs Ultra White

Manufacturer:

Mfr Part:
LUW H9GP-KYLY-4C8E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorCool White
Wavelength/Color Temperature6500 K
Luminous Intensity43 cd
Luminous Flux82 lm
Viewing Angle90 deg
If - Forward Current350 mA
Vf - Forward Voltage3.2 V
Length3.75 mm
Width3.75 mm
Height2.29 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lens Dimensions2.76 mm
Lens ShapeDome
Lens TransparencyWater Clear
SeriesOSLON Black
PackagingReel
LED MaterialThinGaN
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs
Part # AliasesLUW H9GP-KYLY-4C8E-1-Z

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?