Reference Only

LTRBRASF_6B6C-0112-0

Multi-Color LEDs .

Manufacturer:

Mfr Part:
LTRBRASF_6B6C-0112-0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Illumination ColorRGB
Wavelength/Color Temperature621 nm, 530 nm, 465 nm
Viewing Angle120 deg, 120 deg, 120 deg
If - Forward Current20 mA
Vf - Forward Voltage2.1 V, 2.65 V, 2.9 V
Lens ColorColorless
Lens ShapeSquare
Lens TransparencyClear
Height0.55 mm
Length2.5 mm
Luminous Intensity800 mcd, 2000 mcd, 330 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SeriesLTRBRASF
SubcategoryLEDs
TradenameCHIPLED
TypeMulti-Color LEDs
Width2.5 mm
Part # AliasesQ65112A7231

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.252$756.00
$0.245$1,470.00
$0.227$2,043.00
Need more?