Reference Only
LTRBRASF-6B6C-0112
Multi-Color LEDs .
Datasheet
LTRBRASF-6B6C-0112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | Green | |
| Wavelength/Color Temperature | 465 nm | |
| Luminous Flux/Radiant Flux | 6.41 lm | |
| Viewing Angle | 120 deg | |
| Power Rating | 53 mW | |
| Lens Color | Colorless | |
| Height | 0.55 mm | |
| Length | 2.5 mm | |
| Luminous Intensity | 2 cd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Single Color LEDs | |
| Series | LTRBRASF | |
| Subcategory | LEDs | |
| Tradename | CHIPLED | |
| Type | Multi-Color LEDs | |
| Width | 2.5 mm | |
| Part # Aliases | Q65112A7231 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.26 | $780.00 | |
| $0.241 | $2,169.00 | |
| $0.234 | $5,616.00 |
Need more?