Reference Only
LTRBR37G-4R4S-0125-0
Multi-Color LEDs .
Datasheet
LTRBR37G-4R4S-0125-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0404 (1010 metric) | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 621 nm, 530 nm, 471 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 1.9 V, 2.7 V, 2.8 V | |
| Lens Color | Colorless | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Configuration | Single | |
| Height | 0.25 mm | |
| Length | 1 mm | |
| Luminous Intensity | 38 mcd, 118 mcd, 25 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | LTRBR37G | |
| Subcategory | LEDs | |
| Tradename | CHIPLED | |
| Type | Multi-Color LEDs | |
| Width | 1 mm | |
| Part # Aliases | Q65112A6714 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.192 | $768.00 | |
| $0.18 | $1,440.00 | |
| $0.164 | $3,936.00 |
Need more?