Reference Only
LTRB RASF.01
Multi-Color LEDs .
Datasheet
LTRB RASF.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Lens Color | Colorless | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Series | LTRB RASF_01 | |
| Subcategory | LEDs | |
| Tradename | MULTICHIP | |
| Type | Multi-Color LEDs | |
| Part # Aliases | Q65113A8193 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.221 | $663.00 | |
| $0.211 | $1,266.00 | |
| $0.197 | $1,773.00 | |
| $0.184 | $4,416.00 |
Need more?