Reference Only
LT VH9G-Q2S2-25-1
Single Color LEDs True Green.
Datasheet
LT VH9G-Q2S2-25-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Wavelength/Color Temperature | 532 nm | |
| Illumination Color | True Green | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.1 mm x 0.5 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Series | LT VH9G | |
| Packaging | Reel | |
| Height | 0.3 mm | |
| Length | 1.1 mm | |
| Luminous Intensity | 280 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | FIREFLY | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 0.55 mm | |
| Part # Aliases | Q65110A9228 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.138 | $552.00 | |
| $0.132 | $1,056.00 | |
| $0.129 | $3,096.00 |
Need more?