Reference Only
LT PWSG-BACA-36-N626
Single Color LEDs .
Datasheet
LT PWSG-BACA-36-N626 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 528 nm | |
| Luminous Intensity | 2.67 cd | |
| Luminous Flux | 8 lm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.65 V | |
| Power Rating | 53 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 1.6 mm | |
| Lens Shape | Round | |
| Lens Transparency | Clear | |
| Series | LT PWSG | |
| Packaging | Reel | |
| Qualification | AEC-Q101 | |
| Height | 0.83 mm | |
| Illumination Color | Green | |
| Length | 3.4 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | PointLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 1.25 mm | |
| Part # Aliases | Q65112A7313 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.205 | $615.00 | |
| $0.197 | $1,182.00 | |
| $0.183 | $1,647.00 | |
| $0.171 | $4,104.00 |
Need more?