Reference Only
LT E6SG-BACA-36-U686
Single Color LEDs 520nm True Green PLCC-4 Power TOPLED.
Datasheet
LT E6SG-BACA-36-U686 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Mounting Style | SMD/SMT | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 3.4 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Package / Case | PLCC-4 | |
| Packaging | Reel | |
| Configuration | Single | |
| Height | 1.8 mm | |
| Illumination Color | Green | |
| Length | 3.2 mm | |
| Lens Color | Clear | |
| Lens Dimensions | 2.4 MM | |
| Lens Shape | Round | |
| Lens Transparency | Colorless | |
| Luminous Flux | 9530 mlm | |
| Luminous Intensity | 3550 mcd | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Product | Green LEDs | |
| Series | LT E6SG | |
| Subcategory | LEDs | |
| Tradename | TOPLED | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Wavelength/Color Temperature | 520 nm | |
| Width | 2.8 mm | |
| Part # Aliases | Q65113A4324 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22 | $440.00 | |
| $0.219 | $876.00 | |
| $0.201 | $2,010.00 | |
| $0.194 | $4,656.00 |
Need more?