Reference Only
LSP-3WW015
LED Lighting Modules LUMISPOT 3 W WHT W 1 5 DG OPTIC.
Datasheet
LSP-3WW015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Modules | |
| Product | LED Light Engines | |
| Number of LEDs | 3 LED | |
| Illumination Color | White (Neutral White) | |
| Wavelength/Color Temperature | 3300 K | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 3.42 V | |
| Packaging | Bulk | |
| Color Temperature | 3300 K | |
| Diameter | 48 mm | |
| Height | 15.5 mm | |
| Luminous Flux | 20 lm | |
| Mounting Style | Screw, Adhesive | |
| Power Rating | 3.6 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 48 mm x 15.5 mm | |
| Subcategory | LED Lighting | |
| Viewing Angle | 15 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.15 | $72.15 | |
| $56.49 | $564.90 | |
| $51.36 | $5,136.00 |
Need more?