Reference Only

LSP-3W005

LED Lighting Modules SPOT LIGHT ENG 3X1W.

Manufacturer:

Mfr Part:
LSP-3W005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Light Engines
Number of LEDs3 LED
Illumination ColorWhite (Cool White)
Wavelength/Color Temperature5500 K
Luminous Flux45 lm
If - Forward Current350 mA
Vf - Forward Voltage3.42 V
PackagingBulk
Diameter48 mm
Height15.5 mm
Mounting StyleScrew, Adhesive
Power Rating3.6 W
Product TypeLED Bulbs & Modules
Size48 mm x 15.5 mm
SubcategoryLED Lighting
Viewing Angle5 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.15$72.15
$56.49$564.90
$51.36$5,136.00
Need more?
Contact Us