Reference Only

LSP-3R025

LED Lighting Modules LUMISPOT 3 RED W 25 DEG OPTIC.

Manufacturer:

Mfr Part:
LSP-3R025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Light Engines
Number of LEDs3 LED
Illumination ColorRed
Wavelength/Color Temperature627 nm
Luminous Flux44 lm
If - Forward Current350 mA
Vf - Forward Voltage2.95 V
PackagingBulk
Diameter48 mm
Height15.5 mm
Mounting StyleScrew, Adhesive
Power Rating3 W
Product TypeLED Bulbs & Modules
Size48 mm x 15.5 mm
SubcategoryLED Lighting
Viewing Angle25 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.37$63.37
$49.61$496.10
$45.11$4,511.00
Need more?
Contact Us