Reference Only
LSP-1B025
LED Lighting Modules LUMISPOT 1 BLUE W/ 2 5 DG OPTIC.
Datasheet
LSP-1B025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Modules | |
| Product | LED Light Engines | |
| Number of LEDs | 1 LED | |
| Illumination Color | Blue | |
| Wavelength/Color Temperature | 455 nm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 3.42 V | |
| Packaging | Bulk | |
| Diameter | 21.5 mm | |
| Height | 15.5 mm | |
| Mounting Style | Screw, Adhesive | |
| Power Rating | 1.2 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 21.5 mm x 15.5 mm | |
| Subcategory | LED Lighting | |
| Viewing Angle | 25 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.13 | $24.13 | |
| $18.75 | $187.50 | |
| $16.40 | $1,640.00 | |
| $14.59 | $7,295.00 |
Need more?