Reference Only

LSP-1B005

Obsolete
LED Lighting Modules LUMISPOT 1 BLUE W/ 5 DG OPTIC

Manufacturer:

Mfr Part:
LSP-1B005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Modules
ProductLED Light Engines
Number of LEDs1 LED
Illumination ColorBlue
Wavelength/Color Temperature455 nm
If - Forward Current350 mA
Vf - Forward Voltage3.42 V
PackagingBulk
Diameter21.5 mm
Height15.5 mm
Mounting StyleScrew, Adhesive
Power Rating1.2 W
Product TypeLED Bulbs & Modules
Size21.5 mm x 15.5 mm
SubcategoryLED Lighting
Viewing Angle5 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?