Reference Only
LSHM-110-L1-L-RH-A-N-K-TR
Board to Board & Mezzanine Connectors
Datasheet
LSHM-110-L1-L-RH-A-N-K-TR DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Samtec | |
Product Category | Board to Board & Mezzanine Connectors | |
Product | Connectors | |
Number of Positions | 20 Position | |
Pitch | 0.5 mm (0.02 in) | |
Number of Rows | 2 Row | |
Termination Style | Solder | |
Mounting Angle | Right Angle | |
Current Rating | 2 A | |
Voltage Rating | 160 VAC | |
Maximum Data Rate | 16 Gbps | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Contact Plating | Gold | |
Contact Material | Phosphor Bronze | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Series | LSHM | |
Application | Power, Signal | |
Data Rate | 16 Gbps | |
Flammability Rating | UL 94 V-0 | |
Mounting Style | SMD/SMT | |
Product Type | Board to Board & Mezzanine Connectors | |
Subcategory | Board to Board & Mezzanine Connectors | |
Tradename | Razor Beam |
Export and Environmental Classification
Attribute | Description |
---|---|
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?