Reference Only

LS17-002N14

Obsolete
LED Lighting Modules Neutral White 4100 K, CRI=75

Manufacturer:

Mfr Part:
LS17-002N14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lighting Modules
Illumination ColorWhite (Neutral White)
Wavelength/Color Temperature4100 K
Vf - Forward Voltage24 VDC
Length75 mm
Color Rendering Index - CRI75
Color Temperature4100 K
Diameter55.7 mm
Power Rating14.5 W
Product TypeLED Bulbs & Modules
SubcategoryLED Lighting
TradenameLuxspot

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?